| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (1) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersBud Industries SF-2194
| Supplier | Part Number | Purchase | In Stock | 1: | 6: | 15: | |
|---|---|---|---|---|---|---|---|
| 1 | Newark* | 99B1546 | 0 | $202.65 | $189.14 | $168.88 | |
| 2 | Onlinecomponents.com* | SF-2194 | 0 | $194.53 | $194.53 | $194.53 |
CategoriesBud Industries SF-2194
Technical SpecificationsBud Industries SF-2194
Size-Height | 965 mm |
Size-Length | 540 mm |
Size-Width | 457 mm |
Color | Black |
Housing Color | Black |
Material | Steel |
Mounting Type | Panel |
RoHS | Compliant |
DescriptionsBud Industries SF-2194
Newark
enclosure; external height:38"; external width:21.25"; panel width:19.00"; panel space:35.00"; enclosure color:black; enclosure material:steel; external depth:18"; panel height:35.00" ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=99B15...DatasheetsBud Industries SF-2194
- Bud Industries SF-2194 datasheet: pdf
(score:1) - Bud Industries SF-2194 datasheet: pdf
(score:1) - Bud Industries SF-2194 datasheet: pdf
(score:1) - Bud Industries SF-2194 datasheet: pdf
(score:1)



