Bourns SDR0503-103JL

Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialFerrite
Case/Package0503
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance110 Ω
CompositionWirewound
Current59 mA
Current Rating27 mA
DC Current27 mA
DC Resistance (DCR)110 Ω
Inductance10 mH
Inductance Tolerance5 %
Max DC Current27 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor30
Resistance110 Ω
RMS Current (Irms)27 mA
Saturation Current40 mA
Schedule B8504500000
Self Resonant Frequency1 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance5 %
Dimensions
Depth5.1 mm
Diameter5 mm
Height3.3 mm
Height - Seated (Max)3.302 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-103JL.

Farnell
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-47.76%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SDR0503-103JL.

Related Parts

Descriptions

Descriptions of Bourns SDR0503-103JL provided by its distributors.

Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
Power Inductor (SMD), 10 mH, ± 5%, 27 mA, Unshielded, 40 mA, 5mm x 4.8mm x 3mm
INDUCTOR, UN-SHIELDED, 10MH, 40MA, SMD; Inductance:10mH; RMS Current (Irms):27mA; Inductor Construction:Unshielded; Saturation Current (Isat):40mA; Product Range:SDR0503 Series; Inductor Case / Package:-; DC Resistance Max:110ohm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-103JL.

Technical Specifications

Physical
Body MaterialFerrite
Case/Package0503
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Coil Resistance110 Ω
CompositionWirewound
Current59 mA
Current Rating27 mA
DC Current27 mA
DC Resistance (DCR)110 Ω
Inductance10 mH
Inductance Tolerance5 %
Max DC Current27 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Q Factor30
Resistance110 Ω
RMS Current (Irms)27 mA
Saturation Current40 mA
Schedule B8504500000
Self Resonant Frequency1 MHz
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance5 %
Dimensions
Depth5.1 mm
Diameter5 mm
Height3.3 mm
Height - Seated (Max)3.302 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-103JL.

Farnell
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago