Parts Categories Blog Tools
Sign in

3M SDR-0

datasheet: pdf  - Share
$2.67 from 3 suppliers
CABLE MARKER, 0, REEL 2.4M; Legend:0; Legend Colour:Black; Colour:Black; Material:Polyester film with acrylic pressure sensitive adhesive; Accessory Type:Wire Markers; Background Colour:White; External Length / Height:2.43m; Max Operating Temperature:121°C; Min Temperature Operating:-40°C; Width, External:5.46mm
http://grh.premierfarnell.com/grh.aspx?mid=1000001&sku=SDR-0...

Compare Suppliers3M SDR-0

  Supplier Part Number Purchase In Stock 1: 5: 10: 25: 50:
1

Newark*

44F3234

Buy Now 98 $3.14 $2.86 $2.63 $2.42 $2.24
2

element14*

44F3234

Buy Now 98 $2.83 $2.58 $2.58 $2.58 $2.58
3

Farnell*

1610372

Buy Now 1          
*authorized

Categories3M SDR-0

Technical Specifications3M SDR-0

Size-Length

2.44 m

Lead-Free Status

Lead Free

RoHS

Compliant

Descriptions3M SDR-0

Premier Farnell

cable marker, 0, reel 2.4m; legend:0; legend colour:black; colour:black; material:polyester film with acrylic pressure sensitive adhesive; accessory type:wire markers; background colour:white; external length / height:2.43m; max operating temperature:121°c; min temperature operating:-40°c; width, external:5.46mm

http://grh.premierfarnell.com/grh.aspx?mid=1000001&sku=SDR-0...

element14

scotchcode sdr wire marking tape; marker type:pre marked; body material:polyester w/acrylic adhesive; legend:0; legend color:black; marker color:white; for use with:3m std scotchcodetape dispenser ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=44...

Newark

scotchcode sdr wire marking tape; marker type:pre marked; body material:polyester w/acrylic adhesive; legend:0; legend color:black; marker color:white; for use with:3m std scotchcodetape dispenser ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=44F32...

Datasheets3M SDR-0

Reviews3M SDR-0

Related Parts3M SDR-0

SDR-5 SDR-2 SDR-3