| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersNational Semiconductor SCANSTA112VS/NOPB
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | SCANSTA112VS/NOPB | Buy Now | 88 | |||||||
| 2 | Newark* | 41K8408 | Buy Now | 147 | $10.80 | $9.76 | $9.76 | $8.65 | $8.26 | $8.13 | $8.07 |
| 3 | element14* | 41K8408 | Buy Now | 147 | $10.80 | $9.76 | $9.76 | $9.76 | $9.76 | $9.76 | $9.76 |
| 4 | Farnell* | 1685751 | Buy Now | 41 | |||||||
| 5 | Future Electronics* | SCANSTA112VS/NOPB | Buy Now | 783 | |||||||
| 6 | Onlinecomponents.com* | SCANSTA112VS/NOPB | 0 | $10.43 | $9.56 | $8.83 | $7.66 | $7.17 | $7.17 | $7.17 | |
| 7 | Arrow* | SCANSTA112VS/NOPB | 0 | $8.42 | $8.42 | $8.42 | $8.42 | $8.42 | $8.42 | $8.42 | |
| 8 | Sierra IC | SCANSTA112VSNOPB | Buy Now | 587 | $15.08 | $15.08 | $15.08 | $15.08 | $15.08 | $15.08 | $15.08 |
CategoriesNational Semiconductor SCANSTA112VS/NOPB
Technical SpecificationsNational Semiconductor SCANSTA112VS/NOPB
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsNational Semiconductor SCANSTA112VS/NOPB
Premier Farnell
controller; voltage, input max:3.6v; voltage, output max:2.4v; max output current:24ma; interface type:serial, parallel; voltage, supply min:3v; voltage, supply max:3.6v; termination type:smd; case style:tqfp; no. of pins:100; operating temperature range:-40°c to +85°c; base number:112
http://grh.premierfarnell.com/grh.aspx?mid=1000700&sku=SCANS...element14
test master; ic function:7-port multidrop ieee 1149.1 (jtag) multiplexer; supply voltage range:3v to 3.6v; operating temperature range:-40â°c to +85â°c; digital ic case style:tqfp; no. of pins:100; leaded process compatible:yes ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=41...Newark
; supply voltage min:3v; supply voltage max:3.6v; termination type:solder; package/case:100-tqfp; no. of pins:100; operating temperature range:-40°c to +85°c; leaded process compatible:yes; peak reflow compatible (260 c):yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=41K84...Future Electronics
scansta112 series 3.6 v 7-port multidrop ieee 1149.1 (jtag) multiplexer-tqfp-100
http://www.futureelectronics.com/en/Search.ashx?q=5357538...
