| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersNational Semiconductor SCAN928028TUF/NOPB
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 50: | 100: | 250: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Onlinecomponents.com* | SCAN928028TUF/NOPB | 0 | $40.25 | $36.90 | $34.06 | $29.52 | $27.64 | |
| 2 | Arrow* | SCAN928028TUF/NOPB | 0 | $32.11 | $32.11 | $32.11 | $32.11 | $32.11 | |
| 3 | Sierra IC | SCAN928028TUFNOPB | Buy Now | 80 | $39.37 | $39.37 | $39.37 | $39.37 | $39.37 |
CategoriesNational Semiconductor SCAN928028TUF/NOPB
Technical SpecificationsNational Semiconductor SCAN928028TUF/NOPB
Data Rate | 400 Mbps |
Power Consumption | 868 W |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 3.00 V to 3.60 V |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |

