Parts Categories Blog Tools
Sign in

3M SBR-EV-29-P-ML

datasheet: pdf  - Share
$2.54 from 1 supplier
I/O Connector; Gender:Receptacle; No. of Contacts:29; Contact Termination:Solder; Contact Material:Copper; Series:SBR; Contact Plating:Gold; Connector Mounting:PC Board; Mounting Type:Press Fit ;RoHS Compliant: Yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=10M76...

Compare Suppliers3M SBR-EV-29-P-ML

  Supplier Part Number Purchase In Stock 1: 25: 50: 100: 200: 500:
1

Newark*

10M7604

0 $3.12 $2.79 $2.52 $2.37 $2.27 $2.18
*authorized

Categories3M SBR-EV-29-P-ML

Technical Specifications3M SBR-EV-29-P-ML

Number of Positions

29

Number of Rows

1

Lead-Free Status

Lead Free

Mounting Type

Through Hole

RoHS

Compliant

Descriptions3M SBR-EV-29-P-ML

Newark

i/o connector; gender:receptacle; no. of contacts:29; contact termination:solder; contact material:copper; series:sbr; contact plating:gold; connector mounting:pc board; mounting type:press fit ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=10M76...

Datasheets3M SBR-EV-29-P-ML

Reviews3M SBR-EV-29-P-ML

Related Parts3M SBR-EV-29-P-ML

SBH-ST-29-SM-ML SBR-ST-29-P-ML SBH-ST-29-SA-ML