JST S8B-PH-K-S (LF)(SN)

Header for PCB; pitch 2.00mm; 8-contacts; THT; male; side entry; 100V/2A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper, Tin
Contact PlatingTin
Number of Pins8
Technical
Current Rating2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Rows1
OrientationHorizontal
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Height4.8 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for JST S8B-PH-K-S (LF)(SN).

element14 APAC
Datasheet4 pages8 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet3 pages4 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-28.73%

Engineering Resources

View Evaluation kits and Reference designs for JST S8B-PH-K-S (LF)(SN).

Descriptions

Descriptions of JST S8B-PH-K-S (LF)(SN) provided by its distributors.

Header for PCB; pitch 2.00mm; 8-contacts; THT; male; side entry; 100V/2A
HEADER, SIDE ENTRY, 8WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:PH Series; Contact Termination Type:Through
Wire-To-Board Connector, Header, 8 Position, 1 Row; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ph Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S8B-PH-K-S (LF)(SN)
HEADER, SIDE ENTRY, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: PH Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (17-Dec-2015); Approval Bodies: CSA, TUV, UL; Colour: White; Contact Resistance Max: 10mohm; Current Rating: 2A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 100V; Working Voltage: 100V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper, Tin
Contact PlatingTin
Number of Pins8
Technical
Current Rating2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Rows1
OrientationHorizontal
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Height4.8 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for JST S8B-PH-K-S (LF)(SN).

element14 APAC
Datasheet4 pages8 years ago
Datasheet2 pages20 years ago
Upverter
Datasheet3 pages4 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
TME
Datasheet3 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant