What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp S216S01F

Relay SSR 50mA 1.4V DC-IN 16A 600V AC-OUT 4-Pin SIP Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S216S01F.

IHS

Datasheet13 pages22 years ago

Newark

DigiKey

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-11-25
LTD Date2016-05-25

Descriptions

Descriptions of Sharp S216S01F provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 16A 600V AC-OUT 4-Pin SIP Box
SHARP S216S01F Solid State Relay, S216S01 Series, Non-Zero Cross, 16 A, PCB, Through Hole, 80 Vrms, 240 Vrms
Solid State Relay, Non-Zero Cross, Triac, Sip
RELAY SSR 240VAC 16A TRIAC 4-SIP
SSR Triac Non-Zero 16A 600V SIP4
Trigger Output SSR, 1-Channel, 4000V Isolation
Solid State Relays 4-SIP NON-ZC 8mA
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 16A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 80Vrms; Operating Voltage Max: 240Vrms; Control Voltage Min: -; Control Voltage Max: -;

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618479