What’s new: Find the right parts faster with our redesigned experience

Learn more

Sharp S202S01F

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S202S01F.

IHS

Datasheet13 pages22 years ago

Newark

iiiC

TME

CAD Models

Download Sharp S202S01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-11-25
LTD Date2016-05-25

Descriptions

Descriptions of Sharp S202S01F provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 8A 600V AC-OUT 4-Pin SIP Box
RELAY, SOLID STATE; Series:S202S01; Control Voltage Type:DC; Max Load Current RMS:8A; Current, Surge:80A; Voltage, Load RMS Max:600V; Terminal Type:Through Hole ;RoHS Compliant: Yes
RELAY, SOLID STATE; Contact Configuration: -; Load Current: 8A; Relay Mounting: PCB; Relay Terminals: Through Hole; Operating Voltage Min: 80Vrms; Operating Voltage Max: 240Vrms; Control Voltage Min: -; Control Voltage Max: -; S

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 202 S 01 F
  • S202 S01F