Sharp Microelectronics S201DH1Share Overview - Compare Suppliers - Technical Specifications - Categories (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersSharp Microelectronics S201DH1
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Summit Electronics | S201DH1 | Buy Now | 24856 |
| 2 | Sierra IC | S201DH1 | Buy Now | 25941 |
CategoriesSharp Microelectronics S201DH1
Technical SpecificationsSharp Microelectronics S201DH1
Size-Height | 3.50 mm |
Size-Length | 19.8 mm |
Size-Width | 6.50 mm |
Operating Temperature | 85.0 °C (max) |
Output Current | 1.50 A (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Non-Compliant |
