| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (5) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersNTE Electronics RS1-1D4-21
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 02H7046 | Buy Now | 136 | $22.05 | $22.05 | $20.29 | $20.29 | $17.64 | $17.64 | $15.44 | $15.44 | $14.29 | $13.15 |
| 2 | element14* | 02H7046 | Buy Now | 136 | $22.05 | $22.05 | $20.29 | $20.29 | $20.29 | $20.29 | $20.29 | $20.29 | $20.29 | $20.29 |
| 3 | RS Electronics* | RS1-1D4-21 | Buy Now | 52 | ||||||||||
| 4 | Onlinecomponents.com* | RS1-1D4-21 | Buy Now | 2 | $14.79 | $14.79 | $13.65 | $13.65 | $12.68 | $12.68 | $11.84 | $11.84 | $11.08 | $11.08 |
| 5 | Master Distributors* | RS1-1D4-21 | Buy Now | 1 | $14.94 | $14.94 | $13.79 | $13.79 | $12.81 | $12.81 | $11.96 | $11.96 | $11.96 | |
| 6 | Source Research* | RS1-1D4-21 | Send RFQ | 2 | ||||||||||
| 7 | Ralph's Elec. | RS1-1D4-21 | Buy Now | 16 | ||||||||||
| 8 | Electronic Expediters | RS1-1D4-21 | Send RFQ | 3 |
CategoriesNTE Electronics RS1-1D4-21
Technical SpecificationsNTE Electronics RS1-1D4-21
Carry Current | 4.00 A |
Power Consumption | 6.00 mW |
Size-Height | 26.3 mm |
Size-Length | 43.2 mm |
Size-Width | 10.2 mm |
Operating Temperature | -30.0 °C (min) |
Contacts Type | SPST-NO |
Mounting Type | PCB |
RoHS | Non-Compliant |
DescriptionsNTE Electronics RS1-1D4-21
element14
solid state relay; control voltage type:dc; load current rms max:25ma; contacts:spst; control voltage max:24v; control voltage min:3v; input current:25ma; mounting type:pcb; operating temp. max:80â°c; operating temp. min:-30â°c
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=02...Newark
solid-state relay; control voltage type:dc; load current rms max:25ma; contacts:spst; control voltage max:24v; control voltage min:3v; input current:25ma; mounting type:pcb; operating temp. max:80°c; operating temp. min:-30°c
http://www.newark.com/jsp/search/productdetail.jsp?SKU=02H70...Onlinecomponents.com
relay ssr 25ma 24v dc-in 4a 280v ac-out 4-pin d30
http://www.onlinecomponents.com/buy/NTE-ELECTRONICS/RS1-1D4-...

