| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersHirose RPC2-12RB-7P(71)
| Supplier | Part Number | Purchase | In Stock | 1: | 50: | 100: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 73K3718 | Buy Now | 67 | $2.96 | $2.44 | $2.23 | $2.06 | $1.92 |
| 2 | element14* | 73K3718 | Buy Now | 67 | $2.96 | $2.44 | $2.44 | $2.44 | $2.44 |
| 3 | Farnell* | 1077729 | Buy Now | 309 |
CategoriesHirose RPC2-12RB-7P(71)
Technical SpecificationsHirose RPC2-12RB-7P(71)
Contact Resistance | 5.00 mΩ (max) |
Operating Temperature | 60.0 °C (max) |
Color | Blue |
Contact Material | Brass |
Insulation Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Panel |
Packaging | Tray |
RoHS | Compliant |
DescriptionsHirose RPC2-12RB-7P(71)
Premier Farnell
plug, panel, 7pole; connector type:circular; gender:receptacle; ways, no. of:7; termination method:panel plug; contact material:brass; series:rp; contact plating:silver; connector shell size:12; contact style:pin; mounting type:panel; connector insert type:12-7; colour:blue; current rating:5a; external depth:22.5mm; external length / height:19mm; material:polyamide; no. of contacts:7; no. of poles:7; voltage rating, ac:150v; voltage, working:150v; width, external:29mm; fixing centres:22mm; fixing hole diameter:3.5mm; housing type:polyamide; panel cut-out diameter:12.5mm
http://grh.premierfarnell.com/grh.aspx?mid=1000466&sku=RPC2-...element14
circular connector; connector type:circular; gender:receptacle; no. of contacts:7; contact termination:solder; contact material:brass; series:rp; contact plating:silver; connector shell size:12; contact gender:pin ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=73...Newark
circular connector; connector type:circular; gender:receptacle; no. of contacts:7; contact termination:solder; contact material:brass; series:rp; contact plating:silver; connector shell size:12; contact gender:pin ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=73K37...DatasheetsHirose RPC2-12RB-7P(71)
- Hirose RPC2-12RB-7P(71) datasheet: pdf
(score:1) - Hirose RPC2-12RB-7P(71) datasheet: pdf
(score:1) - Hirose RPC2-12RB-7P(71) datasheet: pdf
(score:1)


