| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersPower-One RNS02ZG-M6
| Supplier | Part Number | Purchase | In Stock | 1: | 9: | 10: | 24: | 25: | 49: | 50: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Steven Engineering* | RNS02ZG-M6 | 0 | $67.00 | $67.00 | $57.00 | $57.00 | $53.00 | $53.00 | $50.00 | $50.00 | |
| 2 | Avnet Express* | RNS02ZG-M6 | Buy Now | 826 | ||||||||
| 3 | Onlinecomponents.com* | RNS02ZG-M6 | Buy Now | 10 | $55.18 | $55.18 | $51.39 | $51.39 | $47.41 | $47.41 | $44.76 | $44.76 |
| 4 | Master Distributors* | RNS02ZG-M6 | Buy Now | 8 | $55.74 | $55.74 | $51.91 | $51.91 | $47.89 | $47.89 | $45.21 | |
| 5 | Arrow* | RNS02ZG-M6 | 0 | $56.03 | $56.03 | $56.03 | $56.03 | $56.03 | $56.03 | $56.03 | $56.03 |
CategoriesPower-One RNS02ZG-M6
Technical SpecificationsPower-One RNS02ZG-M6
Number of Outputs | 1 |
Frequency | 410 kHz |
Output Voltage | 5.00 V |
Size-Height | 8.50 mm |
Size-Length | 47.4 mm |
Size-Width | 25.4 mm |
Weight | 17.0 g |
Input Voltage (DC) | 38.0 V to 75.0 V |
Operating Temperature | 110 °C (max) |
Output Power | 10.0 W (max) |
Lead-Free Status | Contains Lead |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsPower-One RNS02ZG-M6
Onlinecomponents.com
dc/dc power supply single-out 5.05v 2a 10w 18-pin smt
http://www.onlinecomponents.com/buy/POWER-ONE/RNS02ZG-M6/...DatasheetsPower-One RNS02ZG-M6
- Power-One RNS02ZG-M6 datasheet: pdf
(score:1)
