Carlo Gavazzi RN1F23I30

SSR SOLI AFC 230V 30A 20MA | Carlo Gavazzi Inc. RN1F23I30
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Number of Pins2
Technical
Load Current30 A
Max Input Current20 µA
Max Output Current30 A
Max Output Voltage230 V
Operating Supply Voltage265 V
Output Current6 mA
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RN1F23I30.

Master Electronics
Datasheet4 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Carlo Gavazzi RN1F23I30.

Related Parts

Descriptions

Descriptions of Carlo Gavazzi RN1F23I30 provided by its distributors.

SSR SOLI AFC 230V 30A 20MA | Carlo Gavazzi Inc. RN1F23I30
Carlo Gavazzi SOLID STATE RELAIS - RN1F23I30
Ssr, Din Rail Mount, 265Vac, 30A; Contact Configuration:Spst; Load Current:30A; Operating Voltage Max:265Vac; Relay Mounting:Din Rail; Relay Terminals:Screw Clamp; Switching Mode:Analogue; Operating Voltage Min:85Vac; Product Range:-Rohs Compliant: Yes |Carlo Gavazzi RN1F23I30

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada

Technical Specifications

Physical
MountDIN Rail
Number of Pins2
Technical
Load Current30 A
Max Input Current20 µA
Max Output Current30 A
Max Output Voltage230 V
Operating Supply Voltage265 V
Output Current6 mA
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RN1F23I30.

Master Electronics
Datasheet4 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant