Texas Instruments REF02BU

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Current Rating1.4 A
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current21 mA
Max Output Voltage5 V
Max Supply Current1.4 mA
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage4.99 V
Nominal Supply Current1 mA
Number of Channels1
Output Current21 mA
Output Voltage5 V
Quiescent Current1.4 mA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient4 ppm/°C
Tolerance0.2 %
Voltage40 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages27 years ago
Mouser
Datasheet14 pages16 years ago
Upverter
Datasheet15 pages9 years ago
Farnell
Datasheet15 pages11 years ago
Newark
Datasheet12 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Jameco
Datasheet13 pages17 years ago
iiiC
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 4.05
$ 3.011
$ 3.011
Stock
1,208,930
364,403
364,403
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
21 mA
21 mA
21 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.99 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
4 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02BU.

Related Parts

Descriptions

Descriptions of Texas Instruments REF02BU provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Ic, Sm Volt Reference 5V; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS REF02BU
V-Ref Precision 5V 21mA 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02BU ..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Current Rating1.4 A
Max Input Voltage40 V
Max Operating Temperature85 °C
Max Output Current21 mA
Max Output Voltage5 V
Max Supply Current1.4 mA
Min Input Voltage8 V
Min Operating Temperature-40 °C
Min Output Voltage4.99 V
Nominal Supply Current1 mA
Number of Channels1
Output Current21 mA
Output Voltage5 V
Quiescent Current1.4 mA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient4 ppm/°C
Tolerance0.2 %
Voltage40 V
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02BU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages27 years ago
Mouser
Datasheet14 pages16 years ago
Upverter
Datasheet15 pages9 years ago
Farnell
Datasheet15 pages11 years ago
Newark
Datasheet12 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
Jameco
Datasheet13 pages17 years ago
iiiC
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago