RC0603JR-070RL Yageo Thick Film Zero Ohm Resistor

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603JR-070RL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet10 pages19 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet16 pages16 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-12.05%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
247,117,625
74,106,569
74,106,569
Authorized Distributors
17
23
23
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
0 %
0 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
600 ppm/°C
600 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603JR-070RL.

Related Parts

Descriptions

Descriptions of Yageo RC0603JR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ±5 %, RC0603JR-070RL
Res General Purpose Jumper Thick Film 0603 0 Ohm 5% Ceramic Paper T/R
Avnet Japan
Res Thick Film 1.6 x 0.8 mm 0 Ohm Molded SMD Paper T/R
RES THICK FILM ZERO OHM JUMPER 0603 SMD
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohm 200ppm/C
Chip Resistor; SMD; 0603; 5%; 0R; 1A
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
SMD Resistor 0603 0,1W 1% 0R Taped
Resistor SMD 0,1W 0603 TC200 R0603 5% 0 R
RES, THICK FILM, 0R, 0.1W, 0603, REEL; Resistance: 0ohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Resistor Case Style: 0603 ^1608 Metric]; Power Rating: 100mW; Resista
Res, Thick Film, 0R, 5%, 0.1W, 0603; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1A; Product Range:Rc Series; Product Length:1.6Mm; Product Width:0.85Mm Rohs Compliant: Yes |Yageo (Phycomp) RC0603JR-070RL
Resistor Type = Thick Film / Resistance Ohm = 70 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603-JR-070RL
  • RC0603JR 070RL
  • RC0603JR-07 0RL
  • RC0603JR-070RL.
  • RC0603JR070RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603JR-070RL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet10 pages19 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet16 pages16 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago