| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersCarlo Gavazzi RA4890-D12
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 6: | 9: | 10: | 11: | 16: | 24: | 25: | 49: | 50: | 99999: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 05M4273 | 0 | $94.87 | $91.48 | $89.06 | $89.06 | $89.06 | $85.19 | $83.74 | $83.74 | $81.32 | $81.32 | $81.32 | $81.32 | |
| 2 | Farnell* | 1704182 | 0 | |||||||||||||
| 3 | Onlinecomponents.com* | RA4890-D12 | Buy Now | 2 | $70.06 | $70.06 | $70.06 | $70.06 | $65.06 | $65.06 | $65.06 | $65.06 | $60.72 | $60.72 | $56.93 | $56.93 |
| 4 | Master Distributors* | RA4890-D12 | Buy Now | 1 | $71.48 | $71.48 | $71.48 | $71.48 | $66.38 | $66.38 | $61.95 | $61.95 | $58.08 |
CategoriesCarlo Gavazzi RA4890-D12
Technical SpecificationsCarlo Gavazzi RA4890-D12
Output Current | 90.0 A |
Size-Height | 30.0 mm |
Size-Length | 45.5 mm |
Size-Width | 58.2 mm |
Capacitance | 8.00 pF (max) |
Operating Temperature | -40.0 °C (min) |
Lead-Free Status | Lead Free |
Mounting Type | Screw |
RoHS | Compliant |
DescriptionsCarlo Gavazzi RA4890-D12
Newark
solid state relay; control voltage type:dc; load current rms max:90a; control voltage max:32v; control voltage min:3v; leaded process compatible:yes; output current:90a; output device:thyristor; output voltage max:530vac ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=05M42...Premier Farnell
solid state relay control voltage; series:ra; control voltage type:dc; max load current rms:90a; max rms load voltage:48v; terminal type:screw
http://grh.premierfarnell.com/grh.aspx?mid=1000175&sku=RA489...Onlinecomponents.com
relay ssr 32v dc-in 90(rms)a 42v to 530v ac-out 4-pin
http://www.onlinecomponents.com/buy/CARLO-GAVAZZI/RA4890-D12...DatasheetsCarlo Gavazzi RA4890-D12
- Carlo Gavazzi RA4890-D12 datasheet: pdf
(score:2) - Carlo Gavazzi RA4890-D12 datasheet: pdf
(score:1) - Carlo Gavazzi RA4890-D12 datasheet: pdf
(score:1)


