| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersSquare D QOU115
| Supplier | Part Number | Purchase | In Stock | 1: | 2: | 5: | 10: | 15: | 20: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 90B2458 | Buy Now | 92 | $38.48 | $36.19 | $32.83 | $31.07 | $30.19 | $29.13 |
| 2 | element14* | 90B2458 | Buy Now | 92 | $38.48 | $36.19 | $36.19 | $36.19 | $36.19 | $36.19 |
| 3 | Ralph's Elec. | QOU115 | Buy Now | 62 |
CategoriesSquare D QOU115
Technical SpecificationsSquare D QOU115
Current Rating | 15.0 A |
Voltage Rating (AC) | 20.0 V |
Voltage Rating (DC) | 48.0 V |
Mounting Type | DIN Rail |
DescriptionsSquare D QOU115
element14
thermal magnetic circuit breaker; actuator style:toggle; no. of poles:1; current rating:15a; voltage rating, vac:240v; mounting type:din rail; series:qou; current rating:15a; leaded process compatible:no; mounting type:din rail ;rohs compliant: no
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=90...Newark
thermal magnetic circuit breaker; series:qou; voltage rating, vac:240v; current rating:15a; no. of poles:1; current rating:15a; mounting:din rail; mounting type:din rail; voltage, ac:20v; voltage, dc:48v
http://www.newark.com/jsp/search/productdetail.jsp?SKU=90B24...DatasheetsSquare D QOU115
- Square D QOU115 datasheet: pdf
(score:1) - Square D QOU115 datasheet: pdf
(score:1)


