onsemi QED234

940 nm 40掳 Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight284.4 mg
Technical
Forward Current100 mA
Forward Voltage1.6 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.5 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation200 W
Power Rating200 mW
Reverse Voltage5 V
Rise Time1 µs
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Wavelength940 nm
Dimensions
Depth6.1 mm
Height8.77 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi QED234.

element14 APAC
Datasheet4 pages22 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages6 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QED234.

Related Parts

Descriptions

Descriptions of onsemi QED234 provided by its distributors.

940 nm 40掳 Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
The QED233/QED234 is a 940 nm GaAs/AlGaAs LED encapsulated in a clear, untinted, plastic T-1 3/4 package.
Infrared Emitter 940nm 27mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
FAIRCHILD SEMICONDUCTOR QED234. IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE
LED IR EMITTING ALGAAS 940NM 5MM
LED IrLED 940nm 2-Pin T-1 3/4 Bulk
Avnet Japan
Infrared Emitter/Sensor Assemblies T-1 3/4 0.13MW IR
Product Description Demo for Development.
Infrared Emitters T-1 3/4 0.13MW IR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QED234.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight284.4 mg
Technical
Forward Current100 mA
Forward Voltage1.6 V
Lens StyleCircular, Colorless, Diffused
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.5 V
OrientationTop View
PackagingBulk
Peak Wavelength940 nm
Power Dissipation200 W
Power Rating200 mW
Reverse Voltage5 V
Rise Time1 µs
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Wavelength940 nm
Dimensions
Depth6.1 mm
Height8.77 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi QED234.

element14 APAC
Datasheet4 pages22 years ago
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet4 pages8 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages6 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago