| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (4) - Datasheets (3) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersBulgin PX0587
| Supplier | Part Number | Purchase | In Stock | 1: | 24: | 25: | 49: | 50: | 99: | 100: | 249: | 250: | 500: | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | element14* | 92C5272 | Buy Now | 1497 | $3.06 | $3.06 | $2.81 | $2.81 | $2.81 | $2.81 | $2.81 | $2.81 | $2.81 | $2.81 |
| 2 | Newark* | 92C5272 | Buy Now | 1401 | $3.06 | $3.06 | $2.81 | $2.81 | $2.50 | $2.50 | $2.08 | $2.08 | $2.08 | $1.87 |
| 3 | RS Electronics* | PX0587 | Buy Now | 92 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 | $3.05 |
| 4 | Farnell* | 1172509 | Buy Now | 3930 | ||||||||||
| 5 | Onlinecomponents.com* | PX0587 | Buy Now | 202 | $2.46 | $2.46 | $2.26 | $2.26 | $2.01 | $2.01 | $1.67 | $1.67 | $1.65 | $1.65 |
| 6 | Master Distributors* | PX0587 | Buy Now | 177 | $2.56 | $2.56 | $2.35 | $2.35 | $2.09 | $2.09 | $1.74 | $1.74 | $1.74 |
CategoriesBulgin PX0587
Technical SpecificationsBulgin PX0587
Current Rating | 10.0 A |
Voltage Rating (DC) | 250 V |
Flammability Rating | UL 94 V-0 |
Housing Material | Nylon |
RoHS | Compliant |
Termination Style | Screw |
DescriptionsBulgin PX0587
Premier Farnell
socket, iec, free; connector type:iec; gender:socket; current rating:10a; voltage rating ac:250v; no. of outlets:1; termination method:screw; mounting type:cable; approval bodies:ul, csa; approval category:en60.320, ul, csa, vde, bs, semko, imq; colour:black; contact material:brass, nickel plated; external depth:79mm; external length / height:18.4mm; external width:26.4mm; flammability rating:ul94v-0; case material:nylon; mounting orientation:straight
http://grh.premierfarnell.com/grh.aspx?mid=1000153&sku=PX058...element14
industrial power connector; connector type:power entry; gender:female; current rating:10a; voltage, ac:250v; no. of outlets:1; contact termination:screw; connector mounting:cable; body depth:18.4mm; body length:51.5mm ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=92...Newark
industrial power connector; connector type:power entry; gender:female; current rating:10a; voltage, ac:250v; no. of outlets:1; connector mounting:cable; body depth:18.4mm; body length:51.5mm; body width:26.4mm ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=96K33...Onlinecomponents.com
conn power f 3 pos screw st cable mount 3terminal 1port
http://www.onlinecomponents.com/buy/BULGIN-COMPONENTS/PX0587...DatasheetsBulgin PX0587
- Bulgin PX0587 datasheet: pdf
(score:1) - Bulgin PX0587 datasheet: pdf
(score:1) - Bulgin PX0587 datasheet: pdf
(score:1)



