| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersInternational Rectifier PVT422PBF
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | PVT422PBF | Buy Now | 129 | ||||||
| 2 | Newark* | 84K9024 | Buy Now | 24 | $5.58 | $3.82 | $3.03 | $2.85 | $2.72 | $2.63 |
| 3 | element14* | 84K9024 | Buy Now | 24 | $5.58 | $3.82 | $3.82 | $3.82 | $3.82 | $3.82 |
| 4 | Farnell* | 9103953 | Buy Now | 7 | ||||||
| 5 | Future Electronics* | PVT422PBF | Buy Now | 268 | ||||||
| 6 | Arrow* | PVT422PBF | 0 | $2.85 | $2.85 | $2.85 | $2.85 | $2.85 | $2.85 |
CategoriesInternational Rectifier PVT422PBF
Technical SpecificationsInternational Rectifier PVT422PBF
Number of Pins | 8 |
DescriptionsInternational Rectifier PVT422PBF
Premier Farnell
relay, photovoltaic; series:pvt422; control voltage type:dc; max load current rms:120ma; voltage, load rms max:400v ac; voltage, load rms min:0v ac; terminal type:through hole; base number:422; case style:dil; control current max:25ma; control current typ:0.4ma; load current:120ma; logic function number:422; max current load ac:120ma; max load current:120ma; max load current dc:120ma; no. of pins:8; no. of poles:2; nominal control current dc:2ma; output type:mosfet; resistance, insulation:10gohm; resistance, r off min:0.32gohm; resistance, r on ac @ temp:35ohm; resistance, r on dc @ temp:35ohm; temp, op. max:85°c; temp, op. min:-40°c; temperature, current:40°c; temperature, resistance:25°c; time, response off max:2000µs; time, response on max:2000µs; time, t off:2ms; time, t on:2ms; voltage, isolation:4000v; voltage, load dc max:400v; voltage, load dc min:0v dc; voltage, load peak +:400v; voltage, load peak -:400v; voltage, vpk operating max:401v
http://grh.premierfarnell.com/grh.aspx?mid=1000501&sku=PVT42...element14
ac/dc photovoltaic relay; load current rms max:120ma; leaded process compatible:yes; no. of pins:8; output device:mosfet; peak reflow compatible (260 c):yes; switch function:dpst-no ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=84...Newark
ac/dc photovoltaic relay; load current rms max:120ma; leaded process compatible:yes; no. of pins:8; output device:mosfet; peak reflow compatible (260 c):yes; switch function:dpst-no ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=84K90...Future Electronics
pvt photovoltaic 400 v 0.12 a 35 ohm 2 channel solid state relay - dip-8
http://www.futureelectronics.com/en/Search.ashx?q=7914401...


