| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersInternational Rectifier PVT322PBF
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | PVT322PBF | Buy Now | 8 | ||||||
| 2 | Newark* | 84K9011 | Buy Now | 292 | $5.95 | $4.07 | $3.24 | $3.04 | $2.90 | $2.80 |
| 3 | element14* | 84K9011 | Buy Now | 292 | $5.95 | $4.07 | $4.07 | $4.07 | $4.07 | $4.07 |
| 4 | Farnell* | 9103929 | Buy Now | 458 | ||||||
| 5 | Future Electronics* | PVT322PBF | Buy Now | 1902 | ||||||
| 6 | Arrow* | PVT322PBF | 0 | $3.04 | $3.04 | $3.04 | $3.04 | $3.04 | $3.04 |
CategoriesInternational Rectifier PVT322PBF
Technical SpecificationsInternational Rectifier PVT322PBF
Number of Pins | 8 |
Lead-Free Status | Lead Free |
DescriptionsInternational Rectifier PVT322PBF
Premier Farnell
relay, photovoltaic; series:pvt322; control voltage type:dc; max load current rms:170ma; voltage, load rms max:250v ac; voltage, load rms min:0v ac; terminal type:through hole; base number:322; case style:dil; control current max:25ma; control current typ:0.4ma; load current:170ma; logic function number:322; max current load ac:170ma; max load current:170ma; max load current dc:170ma; no. of pins:8; no. of poles:2; nominal control current dc:2ma; output type:mosfet; resistance, insulation:10gohm; resistance, r off min:0.25gohm; resistance, r on ac @ temp:10ohm; resistance, r on dc @ temp:10ohm; temp, op. max:85°c; temp, op. min:-40°c; temperature, current:40°c; temperature, resistance:25°c; time, response off max:500µs; time, response on max:3000µs; time, t off:0.5ms; time, t on:3ms; voltage, isolation:4000v; voltage, load dc max:250v; voltage, load dc min:0v dc; voltage, load peak +:250v; voltage, load peak -:250v; voltage, vpk operating max:250v
http://grh.premierfarnell.com/grh.aspx?mid=1000501&sku=PVT32...element14
solid state pc board relay; load current rms max:170ma; contacts:dpst-nc; leaded process compatible:yes; mounting type:pcb; no. of pins:8; output current:170ma; output device:mosfet; output type:transistor; package/case:8-dip ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=84...Newark
solid-state pc board relay; load current rms max:170ma; contacts:dpst-nc; leaded process compatible:yes; mounting type:pcb; no. of pins:8; output current:170ma; output device:mosfet; output type:transistor; package/case:8-dip ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=84K90...Future Electronics
pvt photovoltaic 250 v 0.17 a 10 ohm 2 channel solid state relay - dip-8
http://www.futureelectronics.com/en/Search.ashx?q=8943078...


