C&K Components PTS645SL43LFS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Bronze, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountPCB, Through Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions1
Operating Force1.27 N
OrientationStraight
PackagingBulk
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SL43LFS.

element14 APAC
Datasheet3 pages16 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet3 pages8 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet3 pages0 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS645SL43LFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS645SL43LFS provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 1.27N Thru-Hole Bulk
Switch, Sub-Mini Tactile, 0.169 Height, 6x6MM, 50MA@12VDC, 130 Operating Force
SWITCH TACTILE SPST-NO 0.05A 12V
PTS645 Series Compact 6 x 6 mm SPST 1.3 N Through Hole Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
TACTILE SWITCH; Contact Configuration:SPST; Operating Force:1.27N; Actuation Type:Top; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Contact Configuration:SPST; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Voltage DC Max:32V; Contact Voltage DC Nom:32V; Series:PTS645; Switch Operation:Mom - NO; Terminal Type:Through Hole
Tactile Switch; Switch Operation:On-(On); Circuitry:SPST-NO; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Style:Button; Contact Current Max:50mA; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS645SL43 LFS

Technical Specifications

Physical
Contact MaterialBrass, Bronze, Silver
Contact PlatingSilver
Mechanical Life100 kcycles
MountPCB, Through Hole
Technical
Contact Resistance100 mΩ
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature60 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions1
Operating Force1.27 N
OrientationStraight
PackagingBulk
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth6 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PTS645SL43LFS.

element14 APAC
Datasheet3 pages16 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet3 pages8 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet3 pages0 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago