| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (3) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments PTH08T210WAZ
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 66K4114 | 0 | $27.15 | $26.58 | $24.68 | $24.30 | $23.73 | $22.78 | |
| 2 | Farnell* | 1755097 | Buy Now | 8 | ||||||
| 3 | Arrow* | PTH08T210WAZ | 0 | $32.00 | $32.00 | $32.00 | $32.00 | $32.00 | $32.00 |
CategoriesTexas Instruments PTH08T210WAZ
Technical SpecificationsTexas Instruments PTH08T210WAZ
Number of Outputs | 1 |
Number of Pins | 14 |
Size-Height | 9.07 mm |
Size-Length | 34.8 mm |
Size-Width | 15.8 mm |
Input Voltage (DC) | 5.50 V to 14.0 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 90.0 W (max) |
Output Voltage | 700 mV to 3.60 V |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DescriptionsTexas Instruments PTH08T210WAZ
Premier Farnell
module pip .7-3.6v 25a smd; no. of pins:14; operating temperature range:-40°c to +85°c; case style:dip module; base number:08; frequency:480khz; max adjustable output voltage:3.6v; max input voltage:14v; max output current:30a; max output voltage:3.6v; max supply voltage:14v; max switch output current isw:30a; min adjustable output voltage:700mv; min supply voltage:5.5v; percentage accuracy:1.5%; termination type:through hole; voltage regulator type:non-isolated
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=PTH08...Newark
dc/dc converter; no. of outputs:2; dc/dc converter mounting:pcb smt; dc/dc converter type:non-isolated; input voltage max:14v; input voltage min:5.5v; leaded process compatible:yes; output 1 vdc +:3.6v; output current 1:30a ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=66K41...Texas Instruments
30-a, 5.5-v to 14-v input, non-isolated, wide output adjust, power module w/ turbotrans 14-dip module -40 to 85


