| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (3) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments PT78ST109S
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 75C7233 | 0 | $15.96 | $15.06 | $13.35 | $12.85 | $12.55 | $12.45 | |
| 2 | Arrow* | PT78ST109S | 0 | $11.80 | $11.80 | $11.80 | $11.80 | $11.80 | $11.80 | |
| 3 | Sierra IC | PT78ST109S | Buy Now | 16 |
CategoriesTexas Instruments PT78ST109S
Technical SpecificationsTexas Instruments PT78ST109S
Number of Outputs | 1 |
Number of Pins | 3 |
Output Voltage | 9.00 V |
Size-Height | 8.63 mm |
Size-Length | 23.9 mm |
Size-Width | 25.4 mm |
Input Voltage (DC) | 9.00 V to 38.0 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 13.5 W (max) |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsTexas Instruments PT78ST109S
Newark
dc-dc converter; output voltage:9v; input voltage max:38v; input voltage min:13v; leaded process compatible:yes; output current max:1.5a; output voltage max:9v; output voltage min:9v; package/case:3-sip module ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=75C72...Texas Instruments
9vout 1.5amp wide-input positive step-down isr 3-sip module

