| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments PT6943N
CategoriesTexas Instruments PT6943N
Technical SpecificationsTexas Instruments PT6943N
Number of Outputs | 2 |
Number of Pins | 27 |
Output Voltage | 3.30 V |
Size-Height | 25.9 mm |
Size-Length | 76.2 mm |
Size-Width | 12.7 mm |
Input Voltage (DC) | 4.50 V to 5.50 V |
Operating Temperature | 85.0 °C (max) |
Output Power | 19.8 W (max) |
Lead-Free Status | Contains Lead |
Packaging | Tray |
RoHS | Non-Compliant |
DescriptionsTexas Instruments PT6943N
Texas Instruments
the pt6940 excalibur power modules are a series of high-efficiency dual-output regulators, housed in a solderable space-saving package. the dual output is ideal for dsp applications that require a second voltage source for a processor core. both outputs from the pt6940 regulator modules are rated to deliver a full 6a load current simultaneously, and are internally sequenced to comply with the power-up requirements of popular dsp ics. each output can be independently adjusted with a single external resistor, and incorporates an output sense to compensate for voltage drop between the regulator and load. a short-circuit load fault at either output will result in the coordinated shutdown of both voltages.
Quest Components, Inc.
electronic component
http://www.questcomp.com/QuestDetails.aspx?pn=PT6943N&pnid=3...DatasheetsTexas Instruments PT6943N
- Texas Instruments PT6943N datasheet: pdf
(score:2) - Texas Instruments PT6943N datasheet: pdf
(score:1)
