| Overview - Technical Specifications - Categories (2) - Datasheets (2) - Comments (View) - Related Parts (3)
|
CategoriesNEC PS7141CL-2A-E3-A
Technical SpecificationsNEC PS7141CL-2A-E3-A
Size-Height | 3.50 mm |
Size-Length | 9.25 mm |
Size-Width | 6.50 mm |
Operating Temperature | 80.0 °C (max) |
Case / Package | SOIC-8 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount (smd) |
RoHS | Compliant |
DatasheetsNEC PS7141CL-2A-E3-A
- NEC PS7141CL-2A-E3-A datasheet: pdf
(score:2) - NEC PS7141CL-2A-E3-A datasheet: pdf
(score:1)
