| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (1) - Datasheets (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersNEC PS710A-1A-A
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Farnell* | 1682874 | 0 | |
| 2 | Arrow* | PS710A-1A-A | Buy Now | 1171 |
| 3 | Nu Horizons* | PS710A-1A-A | 500 |
CategoriesNEC PS710A-1A-A
Technical SpecificationsNEC PS710A-1A-A
Size-Height | 3.50 mm |
Size-Length | 9.25 mm |
Size-Width | 6.50 mm |
Operating Temperature | 85.0 °C (max) |
Output Current | 3.60 A (max) |
Output Voltage | 60.0 V (max) |
Case / Package | DIP-6 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
Termination Style | PCB |
DescriptionsNEC PS710A-1A-A
Premier Farnell
optocoupler, ssr mosfet dip-6; series:nepoc; control voltage type:dc; max load current rms:3.6a; voltage, load rms max:60v; terminal type:through hole; on state resistance:0.1ohm
http://grh.premierfarnell.com/grh.aspx?mid=1000702&sku=PS710...DatasheetsNEC PS710A-1A-A
- NEC PS710A-1A-A datasheet: pdf
(score:3) - NEC PS710A-1A-A datasheet: pdf
(score:1)
