TDK PS1740P02

Audio Buzzer Piezo 75dBA Pin Through Hole Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Terminals2
Technical
Frequency4 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Box (TB)
Self Resonant Frequency4 kHz
TerminationPC Pins
Dimensions
Diameter17 mm
Height7.8 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1740P02.

element14 APAC
Datasheet8 pages22 years ago
Farnell
Datasheet6 pages22 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK PS1740P02.

Descriptions

Descriptions of TDK PS1740P02 provided by its distributors.

Audio Buzzer Piezo 75dBA Pin Through Hole Box
BUZZER, PIEZO, 75DB, 17MM; Sound Level SPL:75dB; External Depth:8mm; Self Resonant Frequency:4MHz; Tone Output Type:Low Frequency ;RoHS Compliant: Yes
Piezoelectronic Buzzers Round 17mmx8mm 4kHz Vin=3V
BUZZER PIEZO 4KHZ 17MM PC MOUNT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
MountThrough Hole
Number of Terminals2
Technical
Frequency4 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Box (TB)
Self Resonant Frequency4 kHz
TerminationPC Pins
Dimensions
Diameter17 mm
Height7.8 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1740P02.

element14 APAC
Datasheet8 pages22 years ago
Farnell
Datasheet6 pages22 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo