onsemi PN2222ABU

Transistor General Purpose BJT NPN 40 Volt 1 Amp 3-Pin TO-92 Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min40
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierMKT-ZA03DREV3
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency300 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)40 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2222ABU.

onsemi
Datasheet5 pages6 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet3 pages19 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Datasheet5 pages13 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.077
$ 0.054
$ 0.054
Stock
1,538,198
2,677,117
2,677,117
Authorized Distributors
11
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
1 A
1 A
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
35
35
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi PN2222ABU.

Related Parts

Descriptions

Descriptions of onsemi PN2222ABU provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 1 Amp 3-Pin TO-92 Bulk
PN2222 Series NPN 625 mW 40 V 1A Through Hole General Purpose Transistor-TO-92-3
Amplifier, NPN GP, BJT, 40V, 1A, TO92, 3-pin, 500mA, -55 to 150C, PN2222A | ON Semiconductor PN2222ABU
On Semi PN2222ABU TO92 NPN Transistor
40V 625mW 1A 100@150mA10V 300MHz 1V@500mA50mA NPN -55¡Í~+150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
NPN General Purpose Amplifier This device is for use as a medium power amplifier and switch requiring collector currents up to 500 mA.Sourced from Process 19.
TRANSISTOR, BIPOL, NPN, 40V, TO-226AA-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 625mW; DC Collector Current: 1A; DC Current Gain hFE: 35hFE; Tr
Transistor, Npn, 40V, 0.6A, To-226Aa; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:600Ma; Power Dissipation:625Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi PN2222ABU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN2222ABU.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min40
Max Collector Current600 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierMKT-ZA03DREV3
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency300 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time35 ns
Voltage Rating (DC)40 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi PN2222ABU.

onsemi
Datasheet5 pages6 years ago
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet3 pages19 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Datasheet5 pages13 years ago
Technical Drawing1 page15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Jameco
Datasheet9 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago