Bivar PLP5-125

Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
Lens ColorClear
MaterialPolycarbonate
MountPanel, Press Fit
Technical
Element ConfigurationSingle
Lens StyleDome
Number of Columns1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8547200000
Dimensions
Diameter4.9 mm
Height9.1 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Bivar PLP5-125.

TME
Datasheet2 pages8 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.17%

Engineering Resources

View Evaluation kits and Reference designs for Bivar PLP5-125.

Related Parts

Descriptions

Descriptions of Bivar PLP5-125 provided by its distributors.

Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe
Light Pipe, Single, Round, Panel; Length:3.2Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:-; Colour:Clear; For Use With:Smd Or Through Hole Leds Rohs Compliant: Yes |Bivar PLP5-125
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Spherical Installation direction: Straight No. of light guides: 1

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
ColorClear
Housing ColorClear
Housing MaterialPolycarbonate
Lens ColorClear
MaterialPolycarbonate
MountPanel, Press Fit
Technical
Element ConfigurationSingle
Lens StyleDome
Number of Columns1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8547200000
Dimensions
Diameter4.9 mm
Height9.1 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Bivar PLP5-125.

TME
Datasheet2 pages8 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago