Parts Categories Blog Tools
Sign in

Murata PKM13EPYH4000-A0

$0.69 from 5 suppliers
SOUNDER, 4KHZ, 12.6MM; Transducer Function:Sounder; Max Capacitance:7.15nF; External Diameter:12.6mm; Sound Level SPL:70dB; Sound Level Distance:10cm; Capacitance:5.5nF; Connector Type:PCB Pin; External Length / Height:6.9mm; Frequency:4kHz; Lead Spacing:5.0mm; Max Operating Temperature:80°C; Min Temperature Operating:-20°C; Pin Length:22mm; Voltage, Input:30V ac
http://grh.premierfarnell.com/grh.aspx?mid=1000694&sku=PKM13...

Compare SuppliersMurata PKM13EPYH4000-A0

  Supplier Part Number Purchase In Stock 1: 250: 500: 1000: 5000:
1

Newark*

97K7578

0 $0.84 $0.76 $0.67 $0.60 $0.55
2

Farnell*

1192513

0          
3

Avnet Express*

PKM13EPYH4000-A0

0          
4

XSMicro

PKM13EPYH4000-A0

Buy Now 2948          
5

AED Electronics

PKM13EPYH4000A0

Buy Now 1000          
*authorized

CategoriesMurata PKM13EPYH4000-A0

Technical SpecificationsMurata PKM13EPYH4000-A0

Capacitance

5.50 nF

Frequency

4.00 kHz

Input Voltage (DC)

30.0 V

Voltage Rating (DC)

30.0 V

Lead-Free Status

Contains Lead

Packaging

Ammo Pack

RoHS

Compliant

DescriptionsMurata PKM13EPYH4000-A0

Premier Farnell

sounder, 4khz, 12.6mm; transducer function:sounder; max capacitance:7.15nf; external diameter:12.6mm; sound level spl:70db; sound level distance:10cm; capacitance:5.5nf; connector type:pcb pin; external length / height:6.9mm; frequency:4khz; lead spacing:5.0mm; max operating temperature:80°c; min temperature operating:-20°c; pin length:22mm; voltage, input:30v ac

http://grh.premierfarnell.com/grh.aspx?mid=1000694&sku=PKM13...

Newark

sounder, 4khz, 12.6mm; transducer function:sounder; max capacitance:7.15nf; external diameter:12.6mm; sound level spl:70db; sound level distance:10cm; capacitance:5.5nf; connector type:pcb pin; external length / height:6.9mm; ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=97K75...

DatasheetsMurata PKM13EPYH4000-A0

ReviewsMurata PKM13EPYH4000-A0

Related PartsMurata PKM13EPYH4000-A0

PKM22EPPH4001-B0 PKM17EPPH4001-B0 PKB24SPCH3601-B0

Alternate NamesMurata PKM13EPYH4000-A0

MURATA ELECTRON PKM13EPYH4000-A0