CUI PJ-102AHdatasheet: pdf
|
Technical SpecificationsCUI PJ-102AH
Size-Diameter | 2.10 mm |
Contact Resistance | 30.0 mΩ (max) |
Color | Black |
Gender | Male |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DatasheetsCUI PJ-102AH
- CUI PJ-102AH datasheet: pdf
(score:1)
ReviewsCUI PJ-102AH
Have you used CUI PJ-102AH?
There are no comments yet. Tell us what you think of CUI PJ-102AH!
