| | Supplier | Part Number | Purchase | In Stock | 1: | 50: | 100: | 250: | 500: |
| 1 | Farnell* | | Buy Now | 114 | | | | | |
| 2 | Newark* | | Buy Now | 114 | $7.48 | $6.15 | $5.64 | $5.21 | $4.85 |
| 3 | Sierra IC | | Send RFQ | 154 | $11.72 | $11.72 | $11.72 | $11.72 | $11.72 |
Number of I/O Pins | 34 |
Access Time | 48.0 µs |
Clock Speed | 48.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-40 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
Premier Farnell
mcu, 8-bit, 16k flash, pdip40; series:pic18lf; memory size, flash:16kb; memory size, ram:768byte; no of i/o lines:34; no. of adc inputs:13; timers, no. of:3; pwm channels, no of:1; clock frequency:48mhz; interface type:eusart; voltage, supply min:2v; voltage, supply max:5.5v; termination type:through hole; case style:pdip; no. of pins:40; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; bits, number in adc:10; ic generic number:18lf4450; logic function number:18lf4450; no. of bits:8; temperature range, ic:industrial
http://grh.premierfarnell.com/grh.aspx?mid=1000652&sku=PIC18... Newark
mcu, 8-bit, 16k flash, pdip40; series:pic18lf; memory size, flash:16kb; memory size, ram:768byte; no of i/o lines:34; no. of adc inputs:13; timers, no. of:3; pwm channels, no of:1; clock frequency:48mhz; interface type:eusart; ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=08N66... Have you used Microchip PIC18LF4450-I/P?
There are no comments yet. Tell us what you think of Microchip PIC18LF4450-I/P!