Microchip PIC16F84A-04/P

1.75KB 4V~5.5V PIC 68Byte 4MHz FLASH 13 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH, RAM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-04/P.

Farnell
Datasheet88 pages22 years ago
Datasheet108 pages26 years ago
LKR
Datasheet90 pages11 years ago
Jameco
Datasheet125 pages24 years ago
SOS electronic
Datasheet68 pages25 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-2.15%

Alternate Parts

Price @ 1000
$ 4.895
$ 5.46
$ 5.222
$ 5.722
$ 5.815
Stock
302,951
246,566
187,958
292,841
67,391
Authorized Distributors
12
11
9
8
8
Case/Package
PDIP
PDIP
PDIP
PDIP
PDIP
Number of Pins
18
18
18
18
18
Core Architecture
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
4 MHz
4 MHz
Number of I/Os
13
13
13
13
13
Interface
-
-
-
-
-
Memory Type
FLASH, RAM
FLASH, RAM
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
2 V
2 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT
POR, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F84A-04/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F84A-04/P provided by its distributors.

1.75KB 4V~5.5V PIC 68Byte 4MHz FLASH 13 DIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC 16F Microcontroller 8-bit 4MHz 1,75KB FLASH DIP18 PIC 16 F 84 A-04/P
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP18
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube, Bulk
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 4 / Program Memory Type = Flash / Program Memory Size KB = 1.75 / Data Memory Size B = 64 / RAM Memory Size B = 68 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 22.86 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 F 84 A-04/P
  • PIC16F84A-04-P
  • PIC16F84A-04/P.
  • PIC16F84A-04/P..
  • PIC16F84A-04P
  • PIC16F84A04-P
  • PIC16F84A04/P
  • PIC16F84A04P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH, RAM
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-04/P.

Farnell
Datasheet88 pages22 years ago
Datasheet108 pages26 years ago
LKR
Datasheet90 pages11 years ago
Jameco
Datasheet125 pages24 years ago
SOS electronic
Datasheet68 pages25 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements