Parts Categories Blog Tools
Sign in

Microchip PIC16F685-I/P

$2.23 from 7 suppliers
8BIT FLASH MCU, 16F685, DIP20; Series:PIC16F; Memory Size, Flash:7KB; EEPROM Size:256Byte; Memory Size, RAM:256Byte; No of I/O Lines:18; No. of ADC Inputs:12; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:20MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16F685; Logic Function Number:16F685; Memory Size:4096; Memory Type:FLASH; Microprocessor/Contr...
http://grh.premierfarnell.com/grh.aspx?mid=1000652&sku=PIC16...

Compare SuppliersMicrochip PIC16F685-I/P

  Supplier Part Number Purchase In Stock 1: 26: 100:
1

element14*

56J7520

Buy Now 233 $1.81 $1.66 $1.66
2

Newark*

56J7520

Buy Now 233 $1.81 $1.66 $1.54
3

Farnell*

1103399

Buy Now 410      
4

Avnet Express*

PIC16F685-I/P

Buy Now 330      
5

Future Electronics*

PIC16F685-I/P

Buy Now 73 $2.76 $2.76 $2.76
6

XSMicro

PIC16F685-IP

Buy Now 1734      
7

Sierra IC

PIC16F685IP

Buy Now 501 $4.39 $4.39 $4.39
*authorized

CategoriesMicrochip PIC16F685-I/P

Technical SpecificationsMicrochip PIC16F685-I/P

Number of I/O Pins

18

Number of Pins

20

Access Time

20.0 µs

Clock Speed

20.0 MHz (max)

Operating Temperature

85.0 °C (max)

Supply Voltage (DC)

5.50 V (max)

Case / Package

DIP-20

Lead-Free Status

Lead Free

Mounting Type

Through Hole

Packaging

Bulk

RoHS

Compliant

DescriptionsMicrochip PIC16F685-I/P

Premier Farnell

8bit flash mcu, 16f685, dip20; series:pic16f; memory size, flash:7kb; eeprom size:256byte; memory size, ram:256byte; no of i/o lines:18; no. of adc inputs:12; timers, no. of:3; pwm channels, no of:4; clock frequency:20mhz; voltage, supply min:2v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:20; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:16; bits, number in timer:16; bits, number in adc:10; ic generic number:16f685; logic function number:16f685; memory size:4096; memory type:flash; microprocessor/controller features:por, pwrte, ost, bor, wdt, spi, i²c, icsp, 2 comparators, eccp+; no. of bits:8; temperature range, ic:industrial

http://grh.premierfarnell.com/grh.aspx?mid=1000652&sku=PIC16...

element14

8-bit microcontroller ic; controller family/series:pic16f; core size:8bit; program memory size:4 kwords; eeprom memory size:256byte; ram memory size:256byte; cpu speed:20mhz; no. of timers:3; no. of pwm channels:1; ic case style:dip ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=56...

Newark

8-bit microcontroller ic; controller family/series:pic16f; memory size, flash:7kb; memory size, eeprom:256byte; memory size, ram:256byte; no. of i/o pins:18; no. of adc inputs:12; no. of timers:3; no. of pwm channels:1 ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=56J75...

Future Electronics

pic16 series 256 b ram 7 kb flash 8-bit cmos microcontroller - pdip-20

http://www.futureelectronics.com/en/Search.ashx?q=8669871...

DatasheetsMicrochip PIC16F685-I/P

ImagesMicrochip PIC16F685-I/P

ReviewsMicrochip PIC16F685-I/P

Related PartsMicrochip PIC16F685-I/P

PIC16C54A-04I/P PIC16F689-I/P PIC16F631-I/P

Alternate NamesMicrochip PIC16F685-I/P

MICROCHIP TECHNOLOGY INC. PIC16F685-I/P - MICROCHIP TECHNOLOGY PIC16F685-I/P - MICROCHIP PIC16F685-IP