Microchip PIC16F648A-I/Pdatasheet: pdf Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (4) - Datasheets (3) - Images (3) - Reviews (0) - Related Parts (3)
|
Compare SuppliersMicrochip PIC16F648A-I/P
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 26: | 100: | |
|---|---|---|---|---|---|---|---|---|
| 1 | Farnell* | 9760490 | Buy Now | 758 | ||||
| 2 | Future Electronics* | PIC16F648A-I/P | Buy Now | 24188 | ||||
| 3 | Newark* | 69K7633 | 0 | $1.97 | $1.97 | $1.90 | $1.83 | |
| 4 | Jameco | 247142 | 0 | $2.25 | $1.95 | $1.95 | $1.95 | |
| 5 | Sierra IC | PIC16F648AIP | Send RFQ | 1597 | $5.51 | $5.51 | $5.51 | $5.51 |
CategoriesMicrochip PIC16F648A-I/P
Technical SpecificationsMicrochip PIC16F648A-I/P
Number of I/O Pins | 16 |
Access Time | 20.0 µs |
Clock Speed | 20.0 MHz |
Operating Temperature | 85.0 °C (max) |
Supply Voltage (DC) | 5.50 V (max) |
Case / Package | DIP-18 |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Bulk |
RoHS | Compliant |
DescriptionsMicrochip PIC16F648A-I/P
Premier Farnell
8bit flash mcu, 16f648, dip18; series:pic16f; memory size, flash:7kb; eeprom size:256byte; memory size, ram:256byte; no of i/o lines:15; timers, no. of:3; pwm channels, no of:1; clock frequency:20mhz; interface type:usart; voltage, supply min:3v; voltage, supply max:5.5v; termination type:through hole; case style:dip; no. of pins:18; operating temperature range:-40°c to +85°c; temp, op. max:85°c; temp, op. min:-40°c; base number:16; frequency:20mhz; ic generic number:16f648; logic function number:16f648a; memory configuration:256k x 8; memory size:2kb; memory size, program memory:4096byte; memory type:flash eeprom; microprocessor/controller features:2 comparators, wdt, ausart, icsp, bor/pbor, ccp/eccp, pwm, prog vref, pwr mgt.; no. of bits:8; no. of inputs:1; oscillator type:crystal or external or resonator or r/c; ram size:256byte; serial comms:ausart; temperature range, ic:industrial
http://grh.premierfarnell.com/grh.aspx?mid=1000652&sku=PIC16...Newark
8-bit microcontroller ic; controller family/series:pic16f; memory size, flash:7kb; memory size, eeprom:256byte; memory size, ram:256byte; no. of i/o pins:16; no. of adc inputs:0; no. of timers:3; no. of pwm channels:1 ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=69K76...Future Electronics
pic16 series 256 b ram 7 kb flash 8-bit cmos microcontroller - pdip-18
http://www.futureelectronics.com/en/Search.ashx?q=6211098...Jameco Electronics
ic,mcu,pic16f648a-i/p,8-bit 20mhz,pdip18,risc
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsMicrochip PIC16F648A-I/P
- Microchip PIC16F648A-I/P datasheet: pdf
(score:3) - Microchip PIC16F648A-I/P datasheet: pdf
(score:1) - Microchip PIC16F648A-I/P datasheet: pdf
(score:1)


