Parts Categories Blog Tools
Sign in

Richco PGSB-1822A

datasheet: pdf  - Share
$6.90 from 3 suppliers
BUSHING, OPEN, 17.3MM, PK40; Fixing Hole Diameter:22mm; Max Panel Thickness:3.5mm; Max Cable Diameter:17.3mm; Material:Nylon 6.6; Colour:Black; Accessory Type:Snap Bushing; External Diameter:24.8mm; External Length / Height:11.5mm; Flammability Rating:UL94 V-2; Min Panel Thickness:1mm; Pack Size:40
http://grh.premierfarnell.com/grh.aspx?mid=1000854&sku=PGSB-...

Compare SuppliersRichco PGSB-1822A

  Supplier Part Number Purchase In Stock 1: 50: 100: 250: 500:
1

Newark*

12P7775

Buy Now 5 $8.80 $7.24 $6.64 $6.13 $5.71
2

Farnell*

1657532

Buy Now 5          
3

Heilind Electronics

RICPGSB-1822A

Buy Now 38729          
*authorized

CategoriesRichco PGSB-1822A

Technical SpecificationsRichco PGSB-1822A

Lead-Free Status

Lead Free

Material

Nylon

RoHS

Compliant

DescriptionsRichco PGSB-1822A

Premier Farnell

bushing, open, 17.3mm, pk40; fixing hole diameter:22mm; max panel thickness:3.5mm; max cable diameter:17.3mm; material:nylon 6.6; colour:black; accessory type:snap bushing; external diameter:24.8mm; external length / height:11.5mm; flammability rating:ul94 v-2; min panel thickness:1mm; pack size:40

http://grh.premierfarnell.com/grh.aspx?mid=1000854&sku=PGSB-...

Newark

bushing, open, 17.3mm, pk40; fixing hole diameter:22mm; max panel thickness:3.5mm; max cable diameter:17.3mm; material:nylon 6.6; colour:black; accessory type:snap bushing; external diameter:24.8mm; external length / height:11.5mm; ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=12P77...

DatasheetsRichco PGSB-1822A

ReviewsRichco PGSB-1822A

Related PartsRichco PGSB-1822A

PGSB-1216A PGSB-1013 PGSB-1822