Sullins PEC36SFCN

Male, 36 C, Straight, .100CC; 8.08mm Head/8.13mm Tail, Tin; PBT Phos Bronze, 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Impedance100 Ω
Number of Contacts36
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating3.6 V
Dimensions
Contact Mating Length8.0772 mm
Height2.54 mm
Length3.76 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PEC36SFCN.

Upverter
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.71%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PEC36SFCN.

Related Parts

Descriptions

Descriptions of Sullins PEC36SFCN provided by its distributors.

Male, 36 C, Straight, .100CC; 8.08mm Head/8.13mm Tail, Tin; PBT Phos Bronze, 125 C
CONN HEADER .100 SINGL STR 36POS
CONN HEADER VERT 35POS 2.54MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Impedance100 Ω
Number of Contacts36
Number of Positions36
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating3.6 V
Dimensions
Contact Mating Length8.0772 mm
Height2.54 mm
Length3.76 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PEC36SFCN.

Upverter
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant