|
Technical SpecificationsHirose PCN10-64P-2.54DSA
Number of Positions | 64 |
Number of Rows | 2 |
Pin Pitch | 2.54 mm |
Size-Height | 11.6 mm |
Size-Length | 99.2 mm |
Size-Width | 8.60 mm |
Contact Resistance | 20.0 mΩ (max) |
Operating Temperature | 85.0 °C (max) |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Color | Gray |
Housing Material | Plastic |
Lead-Free Status | Contains Lead |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsHirose PCN10-64P-2.54DSA
- Hirose PCN10-64P-2.54DSA datasheet: pdf
(score:1)
