Compare SuppliersHirose PCN10-64ACP-2.54DSA(72)
| Supplier | Part Number | Purchase | In Stock | |
|---|---|---|---|---|
| 1 | Heilind Electronics | HIRPCN10-64ACP-2.54DSA72 | Buy Now | 205 |
Technical SpecificationsHirose PCN10-64ACP-2.54DSA(72)
Number of Positions | 64 |
Number of Rows | 3 |
Pin Pitch | 2.54 mm |
Size-Height | 11.6 mm |
Size-Length | 95.0 mm |
Size-Width | 11.0 mm |
Contact Resistance | 20.0 mΩ (max) |
Operating Temperature | 85.0 °C (max) |
Contact Material | Brass |
Flammability Rating | UL 94 V-0 |
Housing Color | Gray |
Housing Material | Plastic |
Lead-Free Status | Lead Free |
Mounting Type | Through Hole |
Packaging | Tray |
RoHS | Compliant |
DescriptionsHirose PCN10-64ACP-2.54DSA(72)
Heilind Electronics
583-0031-2-72 each
http://estore.heilind.com/search_octo.asp?p=PCN10-64ACP-2.54...
