| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Descriptions (5) - Datasheets (6) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments PCI1520PDV
| Supplier | Part Number | Purchase | In Stock | 1: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Avnet Express* | PCI1520PDV | Buy Now | 176 | ||||||
| 2 | Newark* | 75C5259 | Buy Now | 132 | $7.77 | $6.91 | $5.83 | $5.61 | $5.53 | $5.40 |
| 3 | element14* | 75C5259 | Buy Now | 132 | $7.77 | $6.91 | $6.91 | $6.91 | $6.91 | $6.91 |
| 4 | Farnell* | 1470523 | Buy Now | 4 | ||||||
| 5 | Arrow* | PCI1520PDV | Buy Now | 2279 | $6.96 | $6.96 | $6.96 | $6.96 | $6.96 | $6.96 |
| 6 | Summit Electronics | PCI1520PDV | Buy Now | 8 |
CategoriesTexas Instruments PCI1520PDV
Technical SpecificationsTexas Instruments PCI1520PDV
Number of Pins | 208 |
Supply Voltage (DC) | 3.30 V |
Operating Temperature | 70.0 °C (max) |
Case / Package | LQFP-208 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Surface Mount (smd) |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments PCI1520PDV
Premier Farnell
controller, pc card, smd; control interface:serial, parallel, pci; max data rate:130mbps; voltage, supply min:2.5v; voltage, supply max:3.3v; termination type:smd; case style:lqfp; no. of pins:208; base number:1520; operating temperature range:0°c to +70°c; temp, op. max:70°c; temp, op. min:0°c
http://grh.premierfarnell.com/grh.aspx?mid=1001023&sku=PCI15...element14
pc card controller ic; pci bus type:pc card controller; supply voltage range:3.3v to 5v; operating temperature range:0â°c to +70â°c; digital ic case style:lqfp; no. of pins:208; leaded process compatible:yes; package/case:208-lqfp ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=75...Newark
pc card controller ic; supply voltage max:3.3v; termination type:smd; package/case:208-lqfp; no. of pins:208; operating temperature range:0°c to +70°c; leaded process compatible:yes; peak reflow compatible (260 c):yes ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=75C52...Texas Instruments
pc card controller 208-lqfp 0 to 70
DatasheetsTexas Instruments PCI1520PDV
- Texas Instruments PCI1520PDV datasheet: pdf
(score:3) - Texas Instruments PCI1520PDV datasheet: pdf
(score:1) - Texas Instruments PCI1520PDV datasheet: pdf
(score:1) - Texas Instruments PCI1520PDV datasheet: pdf
(score:1) - Texas Instruments PCI1520PDV datasheet: pdf
(score:1) - Texas Instruments PCI1520PDV datasheet: pdf
(score:1)

