| Overview - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
CategoriesTDK PCA15EFD-U09S003
Technical SpecificationsTDK PCA15EFD-U09S003
Size-Height | 9.00 mm |
Size-Length | 18.1 mm |
Size-Width | 22.5 mm |
Lead-Free Status | Contains Lead |
Mounting Type | PCB |
Packaging | Tray |
RoHS | Non-Compliant |
DatasheetsTDK PCA15EFD-U09S003
- TDK PCA15EFD-U09S003 datasheet: pdf
(score:1)
