Red Lion Controls PAXS0000

Strain Gage/Bridge Input Meter, 1/8 DIN, Sunlight Visible Red LED Displ, N4X, 85-250VAC Power
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.07 %
Impedance100 MΩ
Max Operating Temperature50 °C
Memory TypeEEPROM
Min Operating Temperature0 °C
Power Consumption15 W
Resolution2 B
TerminationCage Clamp
Dimensions
Depth49.53 mm
Height44.4 mm
Length107 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXS0000.

Farnell
Datasheet36 pages9 years ago
Newark
Datasheet28 pages15 years ago
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages12 years ago
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-15.00%

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls PAXS0000.

Related Parts

Descriptions

Descriptions of Red Lion Controls PAXS0000 provided by its distributors.

Strain Gage/Bridge Input Meter, 1/8 DIN, Sunlight Visible Red LED Displ, N4X, 85-250VAC Power
Digital Panel Meter, Strain-Gauge, 5 Digits, Character Height 14.2mm, 92x45mm, 85 ... 250 VAC
PAXS0000 - Red Lion Controls Pax Meters - Strain/Bridge Input, Field Upgradeable Red
Digital Volt/Current/Process Meter 5 digit 14.2 mm(0.56 ) LED Red
Strain Gage, LED, Range +/-24/+/-240mVDC, 1/8 DIN, 5 Digit, AC Powered | Red Lion Controls PAXS0000
Strain Gauge Meter - More Details
Digital Panel Meters,Red LED,PAX
PROCESS METER 240MVDC LED PNL MT
Strain Gauge Meter; No. Of Digits/Alpha:5; Meter Function:Dc Voltage; Meter Range:-24Mv To +24Mv/-240Mv To +240Mv; Digit Height:14.2Mm; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Supply Voltage Min:85Vac Rohs Compliant: Yes |Red Lion Controls PAXS0000

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.07 %
Impedance100 MΩ
Max Operating Temperature50 °C
Memory TypeEEPROM
Min Operating Temperature0 °C
Power Consumption15 W
Resolution2 B
TerminationCage Clamp
Dimensions
Depth49.53 mm
Height44.4 mm
Length107 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXS0000.

Farnell
Datasheet36 pages9 years ago
Newark
Datasheet28 pages15 years ago
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages12 years ago
Datasheet28 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
RoHSCompliant