| Overview - Compare Suppliers - Technical Specifications - Categories (1) - Datasheets (1) - Comments (View) - Related Parts (3)
|
Compare SuppliersPhilips P89LV51RB2BBC
| Supplier | Part Number | Purchase | In Stock | 1: | |
|---|---|---|---|---|---|
| 1 | Summit Electronics | P89LV51RB2BBC | Buy Now | 4800 | |
| 2 | Sierra IC | P89LV51RB2BBC | Buy Now | 3200 | $4.47 |
CategoriesPhilips P89LV51RB2BBC
Technical SpecificationsPhilips P89LV51RB2BBC
Number of I/O Pins | 32 |
Access Time | 33.0 µs |
Clock Speed | 33.0 MHz |
Operating Temperature | 70.0 °C (max) |
Supply Voltage (DC) | 3.60 V (max) |
Case / Package | TQFP-44 |
Lead-Free Status | Lead Free |
Mounting Type | Surface Mount |
Packaging | Tray |
RoHS | Compliant |
DatasheetsPhilips P89LV51RB2BBC
- Philips P89LV51RB2BBC datasheet: pdf
(score:1)
