| Overview - Compare Suppliers - Technical Specifications - Categories (3) - Descriptions (4) - Datasheets (4) - Comments (View) - Related Parts (3)
|
Compare SuppliersTT OPB770TZ
| Supplier | Part Number | Purchase | In Stock | 1: | 100: | 250: | 500: | 1000: | 2500: | |
|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 73K1087 | Buy Now | 71 | $8.43 | $7.51 | $6.77 | $6.16 | $5.70 | $5.14 |
| 2 | element14* | 73K1087 | Buy Now | 71 | $6.33 | $5.64 | $5.64 | $5.64 | $5.64 | $5.64 |
| 3 | Farnell* | 1497912 | Buy Now | 74 | ||||||
| 4 | Future Electronics* | OPB770TZ | Buy Now | 5 | ||||||
| 5 | Arrow* | OPB770TZ | 0 | $6.01 | $6.01 | $6.01 | $6.01 | $6.01 | $6.01 |
CategoriesTT OPB770TZ
Technical SpecificationsTT OPB770TZ
Voltage Rating (DC) | 10.0 V |
Supply Voltage (DC) | 5.25 V (max) |
Lead-Free Status | Lead Free |
Mounting Type | Chassis |
RoHS | Compliant |
DescriptionsTT OPB770TZ
Premier Farnell
sensor, reflective, photologic; operating temperature range:-40°c to +70°c; max operating temperature:85°c; min temperature operating:-40°c; input current:40ma; lead length:304.8mm; max sensing distance:5.6mm; min sensing distance:2.04mm; output:buffered open-collector; output type:totem pole; power consumption:300mw; supply voltage:5v; voltage, input max:1.8v; voltage, output:35 v; voltage, supply dc max:5.25v; voltage, supply dc min:4.75v; wavelength, peak:890nm
http://grh.premierfarnell.com/grh.aspx?mid=1000739&sku=OPB77...element14
optoswitch; no. of channels:1; optocoupler output type:schmitt trigger; input current max:40ma; operating temperature range:-40°c to +70°c; output voltage max:35v; voltage rating:10v ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=73...Newark
optoswitch; no. of channels:1; optocoupler output type:schmitt trigger; input current max:40ma; operating temperature range:-40°c to +70°c; output voltage max:35v; voltage rating:10v ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=73K10...Future Electronics
890 nm 40 ma 5.25 v totem-pole through hole photologic reflective object sensor
http://www.futureelectronics.com/en/Search.ashx?q=7452949...DatasheetsTT OPB770TZ
- TT OPB770TZ datasheet: pdf
(score:2) - TT OPB770TZ datasheet: pdf
(score:1) - TT OPB770TZ datasheet: pdf
(score:1) - TT OPB770TZ datasheet: pdf
(score:1)



