Parts Categories Blog Tools
Sign in

TT OPB701ALZ

datasheet: pdf  - Share
$9.81 from 4 suppliers
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Output Type:NPN Photodarlington; Input Current:100mA; Voltage, Output Max:15V; Case Style:Wired Housing; Operating Temperature Range:-40°C to +100°C; Current Ic Max:43mA; Current Ic Min:2.5mA; External Depth:2.54mm; External Length / Height:8.26mm; Material:Black Plastic; Optocoupler Type:Reflective; Reflective Sensing Distance:5.08mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Voltage, Vce Sat Max:1.1V; Voltage, Vf Max:1.7V; Wavelength, Peak:890nm; Width, External:15.24mm; Current, Ice On:2.5mA; Max Reverse Leakage Current:100µA; Voltage, BVceo Min:1...
http://grh.premierfarnell.com/grh.aspx?mid=1000739&sku=OPB70...

Compare SuppliersTT OPB701ALZ

  Supplier Part Number Purchase In Stock 1: 100: 250: 500: 1000: 2500:
1

Newark*

69K8447

Buy Now 377 $14.95 $10.80 $10.18 $9.66 $8.57 $7.79
2

element14*

69K8447

Buy Now 377 $9.72 $8.10 $8.10 $8.10 $8.10 $8.10
3

Farnell*

1497903

Buy Now 15            
4

Arrow*

OPB701ALZ

0 $8.55 $8.55 $8.55 $8.55 $8.55 $8.55
*authorized

CategoriesTT OPB701ALZ

Technical SpecificationsTT OPB701ALZ

Voltage Rating (DC)

15.0 V

Breakdown Voltage

5.00 V (min)

Forward Voltage

1.70 V (max)

Lead-Free Status

Lead Free

Mounting Type

Chassis

RoHS

Compliant

DescriptionsTT OPB701ALZ

Premier Farnell

opto switch, reflective; no. of channels:1; output type:npn photodarlington; input current:100ma; voltage, output max:15v; case style:wired housing; operating temperature range:-40°c to +100°c; current ic max:43ma; current ic min:2.5ma; external depth:2.54mm; external length / height:8.26mm; material:black plastic; optocoupler type:reflective; reflective sensing distance:5.08mm; temp, op. max:100°c; temp, op. min:-40°c; voltage, vce sat max:1.1v; voltage, vf max:1.7v; wavelength, peak:890nm; width, external:15.24mm; current, ice on:2.5ma; max reverse leakage current:100µa; voltage, bvceo min:15v; voltage, bveco min:5v

http://grh.premierfarnell.com/grh.aspx?mid=1000739&sku=OPB70...

element14

optical sensor (switch) reflective; no. of channels:1; optocoupler output type:transistor; input current max:50ma; leaded process compatible:yes; operating temperature range:-40â°c to +100â°c; output voltage max:15v ;rohs compliant: yes

http://us.element-14.com/jsp/search/productdetail.jsp?SKU=69...

Newark

optical sensor (switch) reflective; no. of channels:1; optocoupler output type:transistor; input current max:50ma; output voltage max:15v; leaded process compatible:yes; operating temperature range:-40°c to +100°c ;rohs compliant: yes

http://www.newark.com/jsp/search/productdetail.jsp?SKU=69K84...

DatasheetsTT OPB701ALZ

ImagesTT OPB701ALZ

ReviewsTT OPB701ALZ

Related PartsTT OPB701ALZ

OPB742 OPB700Z OPB770TZ