Texas Instruments OPA627AU

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain Bandwidth Product16 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density20 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product16 MHz
Nominal Supply Current7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Operating Supply Voltage36 V
Output Current per Channel45 mA
PackagingRail/Tube
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate55 V/µs
Voltage Gain116 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
Mouser
Datasheet18 pages16 years ago
Upverter
Datasheet37 pages6 years ago
TME
Datasheet37 pages6 years ago
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Farnell
Datasheet37 pages8 years ago
Newark
Datasheet23 pages9 years ago
Datasheet16 pages26 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages16 years ago
DigiKey
Datasheet16 pages26 years ago

Inventory History

3 month trend:
-22.77%

Alternate Parts

Price @ 1000
$ 23.647
$ 19.718
$ 19.718
Stock
547,068
262,039
262,039
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA627AU.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA627AU provided by its distributors.

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-SOIC -25 to 85
OP AMP, DIFET PRECISION, SMD, SOIC8; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Op Amp, 16Mhz, 55V/S, 250V, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:16Mhz; Slew Rate:55V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-25°C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA627AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA627AU .
  • OPA627AU.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth16 MHz
Common Mode Rejection Ratio100 dB
Dual Supply Voltage15 V
Gain Bandwidth Product16 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)500 µV
Input Voltage Noise Density20 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Dual Supply Voltage4.5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product16 MHz
Nominal Supply Current7 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current7 mA
Operating Supply Voltage36 V
Output Current per Channel45 mA
PackagingRail/Tube
Power Dissipation1 W
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate55 V/µs
Voltage Gain116 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AU.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages27 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet22 pages11 years ago
Mouser
Datasheet18 pages16 years ago
Upverter
Datasheet37 pages6 years ago
TME
Datasheet37 pages6 years ago
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Farnell
Datasheet37 pages8 years ago
Newark
Datasheet23 pages9 years ago
Datasheet16 pages26 years ago
Factory Futures
Datasheet23 pages11 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages16 years ago
DigiKey
Datasheet16 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago