Texas Instruments OPA564AIDWP

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Bandwidth17 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product17 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage12 V
Max Frequency100 kHz
Max I/O Voltage20 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Gain Bandwidth Product17 MHz
Nominal Supply Current39 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current39 mA
Operating Supply Voltage12 V
Output Current1.5 A
Output Current per Channel1.5 A
Power Supply Rejection Ratio (PSRR)100 dB
Response Time800 ns
Schedule B8542330000
Slew Rate40 V/µs
Voltage Gain93 dB
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA564AIDWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet35 pages13 years ago
Datasheet38 pages3 years ago
Technical Drawing36 pages3 years ago
Newark
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.355
$ 3.536
$ 3.536
Stock
472,941
516,593
516,593
Authorized Distributors
3
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
40 V/µs
40 V/µs
40 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
17 MHz
Input Offset Voltage (Vos)
2 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
39 mA
39 mA
39 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA564AIDWP.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA564AIDWP provided by its distributors.

1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
Op Amp Single High Current Amplifier ±12V/24V 20-Pin HSOIC EP Tube
Operational Amplifier, 1 Func, 20000uV Offset-Max, PDSO20
Ic, Op Amp, Gp, 17Mhz, So20; No. Of Amplifiers:1 Amplifier; Bandwidth:17Mhz; Slew Rate:40V/Μs; Supply Voltage Range:± 3.5V To ± 12V; Amplifier Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA564AIDWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA564AIDWP .
  • OPA564AIDWP.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Bandwidth17 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product17 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage12 V
Max Frequency100 kHz
Max I/O Voltage20 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage24 V
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Gain Bandwidth Product17 MHz
Nominal Supply Current39 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current39 mA
Operating Supply Voltage12 V
Output Current1.5 A
Output Current per Channel1.5 A
Power Supply Rejection Ratio (PSRR)100 dB
Response Time800 ns
Schedule B8542330000
Slew Rate40 V/µs
Voltage Gain93 dB
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA564AIDWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet35 pages13 years ago
Datasheet38 pages3 years ago
Technical Drawing36 pages3 years ago
Newark
Datasheet37 pages11 years ago
Datasheet32 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago