| Overview - Compare Suppliers - Technical Specifications - Categories (2) - Descriptions (4) - Datasheets (4) - Images (2) - Comments (View) - Related Parts (3)
|
Compare SuppliersTexas Instruments OPA2134PA
| Supplier | Part Number | Purchase | In Stock | 1: | 10: | 25: | 100: | 250: | 500: | 1000: | |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1 | Newark* | 74K3897 | Buy Now | 5191 | $2.60 | $2.60 | $2.31 | $1.79 | $1.71 | $1.67 | $1.64 |
| 2 | element14* | 74K3897 | Buy Now | 5191 | $2.60 | $2.60 | $2.31 | $2.31 | $2.31 | $2.31 | $2.31 |
| 3 | Jameco | 275830 | Buy Now | 469 | $3.25 | $2.95 | $2.95 | $2.75 | $2.75 | $2.75 | $2.75 |
| 4 | Sierra IC | OPA2134PA | Buy Now | 5187 | $3.81 | $3.81 | $3.81 | $3.81 | $3.81 | $3.81 | $3.81 |
CategoriesTexas Instruments OPA2134PA
Technical SpecificationsTexas Instruments OPA2134PA
Number of Channels | 2 |
Number of Pins | 8 |
Slew Rate | 20.0 V/μs |
Supply Voltage (DC) | 36.0 V |
Input Bias Current | 100 pA (max) |
Operating Temperature | 85.0 °C (max) |
Case / Package | PDIP-8, SOIC -8 |
Lead-Free Status | Lead Free |
Lifecycle Status | Active |
Mounting Type | Through Hole |
Packaging | Tube |
RoHS | Compliant |
DescriptionsTexas Instruments OPA2134PA
Newark
operational amplifier (op-amp) ic; no. of amplifiers:2; op amp type:wideband; gain bandwidth -3db:8mhz; slew rate:20v/µs; supply voltage min:5v; supply voltage max:36v; no. of pins:8; operating temperature range:-40°c to +85°c ;rohs compliant: yes
http://www.newark.com/jsp/search/productdetail.jsp?SKU=74K38...element14
operational amplifier (op-amp) ic; op amp type:wideband; no. of amplifiers:2; slew rate:20v/âµs; supply voltage range:â± 2.5v to â± 18v; amplifier case style:dip; no. of pins:8; operating temperature range:-40â°c to +85â°c ;rohs compliant: yes
http://us.element-14.com/jsp/search/productdetail.jsp?SKU=74...Texas Instruments
soundplus(tm) high performance audio operational amplifiers 8-pdip
Jameco Electronics
# ic,opa2134pa,8-dip dual audio op-amp
http://www.Jameco.com/webapp/wcs/stores/servlet/ProductDispl...DatasheetsTexas Instruments OPA2134PA
- Texas Instruments OPA2134PA datasheet: pdf
(score:4) - Texas Instruments OPA2134PA datasheet: pdf
(score:2) - Texas Instruments OPA2134PA datasheet: pdf
(score:1) - Texas Instruments OPA2134PA datasheet: pdf
(score:1)

